The Vishay IHB4BV2R2M is a fixed inductor with a radial package and through hole mount. It has a maximum operating temperature range of -55°C to 130°C and a maximum DC current rating of 27A. The inductor has a DC resistance of 2mR and an inductance of 2.2uH. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Vishay IHB4BV2R2M technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 2mR |
| Height | 26.16mm |
| Inductance | 2.2uH |
| Lead/Base Style | Radial |
| Max DC Current | 27A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHB4BV2R2M to view detailed technical specifications.
No datasheet is available for this part.