The IHB4BV391K is a fixed inductor with a radial package and through-hole mount. It has a maximum DC current rating of 9A and an inductance of 390uH. The inductor's DC resistance is 82mR, and it operates within a temperature range of -55°C to 130°C. The IHB4BV391K is not RoHS compliant.
Vishay IHB4BV391K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 82mR |
| Height | 26.16mm |
| Inductance | 390uH |
| Lead/Base Style | Radial |
| Max DC Current | 9A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHB4BV391K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.