The Vishay IHB4BV820K is a fixed inductor with a radial package and through-hole mount. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The inductor has a maximum DC current rating of 14.4A and a tolerance of 10%. It is not RoHS compliant and has a shielding of unshielded. The inductor's inductance is 82uH and its DC resistance is 23mR.
Vishay IHB4BV820K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 23mR |
| Height | 26.16mm |
| Inductance | 82uH |
| Lead/Base Style | Radial |
| Max DC Current | 14.4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHB4BV820K to view detailed technical specifications.
No datasheet is available for this part.