The IHB4EB332K is a general purpose inductor from Vishay with a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal inductance of 3300 microhenries and a DC resistance of 0.773 ohms. This inductor is designed for high current applications and is available in a radial package with a length of 26.16 millimeters.
Vishay IHB4EB332K technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 26.16 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 3300 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.773 |
| Rated Current-Max | 2.8 |
| Test Frequency | 0.001 |
| Manufacturer Series | IHB |
| Series | IHB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHB4EB332K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.