The IHB4EB682K is a general purpose inductor from Vishay with a nominal inductance of 6800uH and a maximum rated current of 1.6A. It has a tolerance of 10% and is available in a radial package with a length of 26.16mm. The inductor is designed for high current applications and is not shielded. It operates over a temperature range of -55 to 130 degrees Celsius.
Vishay IHB4EB682K technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 26.16 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 6800 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 1.76 |
| Rated Current-Max | 1.6 |
| Test Frequency | 0.001 |
| Manufacturer Series | IHB |
| Series | IHB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHB4EB682K to view detailed technical specifications.
No datasheet is available for this part.