This Vishay IHB5BV562K inductor features a radial package with a maximum DC current rating of 4A and an operating temperature range of -55°C to 130°C. The device has a DC resistance of 843mΩ and an inductance of 5.6mH. It is available in a through-hole mount configuration and is not RoHS compliant.
Vishay IHB5BV562K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 843mR |
| Height | 36.83mm |
| Inductance | 5.6mH |
| Lead/Base Style | Radial |
| Max DC Current | 4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHB5BV562K to view detailed technical specifications.
No datasheet is available for this part.