This Vishay IHB5BV820K is a radial through-hole fixed inductor with a 82uH inductance value and a 17mR DC resistance. It has a maximum operating temperature range of -55°C to 130°C and a maximum DC current rating of 21A. The inductor is packaged in a radial case and is not RoHS compliant.
Vishay IHB5BV820K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 17mR |
| Height | 36.83mm |
| Inductance | 82uH |
| Lead/Base Style | Radial |
| Max DC Current | 21A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHB5BV820K to view detailed technical specifications.
No datasheet is available for this part.