The IHB5EB471K is a fixed inductor from Vishay, packaged in a radial through-hole configuration. It features a maximum DC current rating of 11.4A and a tolerance of 10%. The inductor has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. It is RoHS compliant and not radiation hardened.
Vishay IHB5EB471K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 78mR |
| Height | 36.83mm |
| Inductance | 470uH |
| Lead/Base Style | Radial |
| Max DC Current | 11.4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHB5EB471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.