This Vishay inductor features a radial package with a maximum DC current rating of 9A and a maximum operating temperature of 130°C. The inductor has a rated current of 5A and a DC resistance of 105mR. It is available in a through-hole mount configuration and is compliant with RoHS regulations. The inductor has a tolerance of 10% and a test frequency of 1kHz. It is not radiation hardened and is not a military standard component.
Vishay IHB5EB561K technical specifications.
| Package/Case | Radial |
| DC Current | 5A |
| DC Resistance (DCR) | 105mR |
| Height | 36.83mm |
| Inductance | 560uH |
| Lead Free | Lead Free |
| Lead Pitch | 27.18mm |
| Lead/Base Style | Radial |
| Max DC Current | 9A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 9A |
| RoHS Compliant | Yes |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHB5EB561K to view detailed technical specifications.
No datasheet is available for this part.