Vishay IHB6BV121K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 15mR |
| Height | 38.1mm |
| Inductance | 120uH |
| Lead/Base Style | Radial |
| Max DC Current | 27A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHB6BV121K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.