This through-hole fixed inductor features a radial package and unshielded construction. It has a maximum operating temperature range of -55°C to 130°C and a maximum DC current rating of 2.8A. The inductor's DC resistance is 1.75 ohms, with a tolerance of 10%. It is not RoHS compliant.
Vishay IHB6BV153K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 1.75R |
| Height | 38.1mm |
| Inductance | 15mH |
| Lead/Base Style | Radial |
| Max DC Current | 2.8A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHB6BV153K to view detailed technical specifications.
No datasheet is available for this part.