The IHB6BV271K is a radial through-hole fixed inductor from Vishay with a maximum DC current of 21A and a maximum operating temperature of 130°C. It has a tolerance of 10% and a resistance of 0.03R. The inductor is packaged in bulk and is not radiation hardened. It is not RoHS compliant and is not a military standard component.
Vishay IHB6BV271K technical specifications.
| Package/Case | Radial |
| DC Current | 11.2A |
| DC Resistance (DCR) | 30mR |
| Height | 38.1mm |
| Inductance | 270uH |
| Lead Pitch | 35.81mm |
| Lead/Base Style | Radial |
| Max DC Current | 21A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.03R |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHB6BV271K to view detailed technical specifications.
No datasheet is available for this part.