The IHB6BV332K is a fixed inductor with a radial package and through hole mount. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The inductor has a DC resistance of 498mR and an inductance of 3.3mH. It can handle a maximum DC current of 4.5A. The IHB6BV332K is not RoHS compliant.
Vishay IHB6BV332K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 498mR |
| Height | 38.1mm |
| Inductance | 3.3mH |
| Lead/Base Style | Radial |
| Max DC Current | 4.5A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHB6BV332K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.