The IHB6BV393K is a fixed inductor from Vishay with a radial package and through-hole mount. It has a maximum DC current rating of 1.4A and an inductance of 39mH. The inductor operates over a temperature range of -55°C to 130°C. It is not radiation hardened and is not RoHS compliant.
Vishay IHB6BV393K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 5.55R |
| Height | 38.1mm |
| Inductance | 39mH |
| Lead/Base Style | Radial |
| Max DC Current | 1.4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHB6BV393K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.