The IHB6BV471K is a fixed inductor with a radial package and through-hole mount. It has a maximum DC current rating of 13.5A and a maximum operating temperature of 130°C. The inductor's inductance is 470uH with a tolerance of 10% and a DC resistance of 61mR. It is not RoHS compliant and has a shielding of unshielded. The inductor is suitable for use in applications where a high current rating is required.
Vishay IHB6BV471K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 61mR |
| Height | 38.1mm |
| Inductance | 470uH |
| Lead/Base Style | Radial |
| Max DC Current | 13.5A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHB6BV471K to view detailed technical specifications.
No datasheet is available for this part.