The IHB6BV822K is a radial through-hole inductor with a maximum DC current of 4A and a maximum operating temperature of 130°C. It has a tolerance of 10% and is not RoHS compliant. The inductor is packaged in bulk and has a shielding of unshielded. It is suitable for use in applications where a high inductance value is required.
Vishay IHB6BV822K technical specifications.
| Package/Case | Radial |
| DC Current | 1.9A |
| DC Resistance (DCR) | 1.03R |
| Height | 38.1mm |
| Inductance | 8.2mH |
| Lead Pitch | 34.29mm |
| Lead/Base Style | Radial |
| Max DC Current | 4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 1.03R |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHB6BV822K to view detailed technical specifications.
No datasheet is available for this part.