
Inductor High Current Filter Wirewound 18mH 10% 1KHz 1.4A 1.94Ohm DCR RDL Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHB6EB183K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| DC Current | 1.4A |
| DC Resistance (DCR) | 1.94R |
| Height | 38.1mm |
| Inductance | 18mH |
| Lead Pitch | 35.05mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.8A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.94R |
| RoHS Compliant | Yes |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHB6EB183K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
