The IHB6EB220K is a radial inductor from Vishay with a 22uH inductance value and 5mR DC resistance. It has a maximum DC current rating of 35A and operates over a temperature range of -55C to 130C. The inductor is packaged in a radial package with a through-hole mount and is available in bulk packaging. It is RoHS compliant and not radiation hardened.
Vishay IHB6EB220K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 5mR |
| Height | 38.1mm |
| Inductance | 22uH |
| Lead/Base Style | Radial |
| Max DC Current | 35A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHB6EB220K to view detailed technical specifications.
No datasheet is available for this part.