Inductor High Current Filter Wirewound 33mH 10% 1KHz 1A 4.16Ohm DCR RDL Bulk
Vishay IHB6EB333K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 4.16R |
| Height | 38.1mm |
| Inductance | 33mH |
| Lead/Base Style | Radial |
| Max DC Current | 1.7A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHB6EB333K to view detailed technical specifications.
No datasheet is available for this part.