The IHB6EB562K is a fixed inductor from Vishay with a radial package and through-hole mount. It has a maximum DC current of 4.5A and a maximum operating temperature of 130°C. The inductor is available in bulk packaging and is RoHS compliant. It has a tolerance of 10% and a test frequency of 1kHz.
Vishay IHB6EB562K technical specifications.
| Package/Case | Radial |
| DC Current | 2.4A |
| DC Resistance (DCR) | 671mR |
| Height | 38.1mm |
| Inductance | 5.6mH |
| Lead Pitch | 35.05mm |
| Lead/Base Style | Radial |
| Max DC Current | 4.5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.671R |
| RoHS Compliant | Yes |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHB6EB562K to view detailed technical specifications.
No datasheet is available for this part.