Through-hole fixed inductor featuring 4.7µH inductance with a 15% tolerance, designed for high current applications up to 3.4A. This ferrite core component offers a low 22mΩ DC resistance and operates within a -55°C to +125°C temperature range. Its axial package and bulk packaging make it suitable for through-hole mounting. The inductor is RoHS compliant and rated for 3.3A saturation current.
Vishay IHD1EB4R7L technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 3.4A |
| DC Resistance (DCR) | 22mR |
| Diameter | 6.85mm |
| Height | 17.78mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.813mm |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 3.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 3.3A |
| Self Resonant Frequency | 1kHz |
| Series | IHD |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHD1EB4R7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.