The IHD3AC102L is a fixed inductor with a ferrite core material and axial package. It has a DC resistance of 844 milliohms and an inductance of 1 millihenry. The inductor is rated for a maximum DC current of 800 milliamperes and can operate between -55°C and 125°C. It is available in a through-hole package and is packaged on a tape and reel.
Vishay IHD3AC102L technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 844mR |
| Inductance | 1mH |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 560mA |
| Series | IHD |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHD3AC102L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.