
Through-hole fixed inductor featuring 4.7mH inductance with a 15% tolerance, designed for high current filtering applications. This unshielded, axial component utilizes a ferrite core and body, operating within a temperature range of -55°C to 125°C. It offers a maximum DC current rating of 400mA and a DC resistance of 3.79 Ohms. The inductor has a saturation current of 260mA and a test frequency of 1kHz.
Vishay IHD3BH472L technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance (DCR) | 3.79R |
| Diameter | 11.68mm |
| Inductance | 4.7mH |
| Inductance Tolerance | 15% |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 190 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Saturation Current | 260mA |
| Series | IHD |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHD3BH472L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.