
The IHHP1008ABER1R0M01 is a 2.5mm x 2mm x 1.2mm dual-ended general purpose inductor from Vishay with a DC resistance of 0.048 ohms and a maximum rated current of 2.7A. It operates over a temperature range of -55 to 125 degrees Celsius and has a test frequency of 0.1 MHz. The inductor is shielded and designed for high current applications. It is available in a 1008 package type and is classified as a surface mount fixed inductor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.048 |
| Rated Current-Max | 2.7 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |