Surface mount fixed inductor with 1 µH nominal inductance and 20% tolerance. Features a shielded, wirewound construction with a powdered iron core, designed for high current applications. Rated for a maximum current of 3A with a DC resistance of 0.055 Ohms. Operating temperature range is -55°C to 125°C. Package dimensions are 2.5mm x 2mm x 1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHHP1008AZER1R0M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.055 |
| Rated Current-Max | 3 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHHP1008AZER1R0M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.