The IHLE2525CDER150M51 is a general purpose inductor from Vishay with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a shielded design and is suitable for high current applications. The inductor is a surface mount component with a 2525 package type and a terminal placement of quad. It has a nominal inductance of 15uH and a DC resistance of 0.127 ohms.
Vishay IHLE2525CDER150M51 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.214 |
| Tolerance | 20 |
| Package Width | 7.117 |
| Package Height | 3.23 |
| Terminal Placement | QUAD |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.127 |
| Rated Current-Max | 2.9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 10.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.