The IHLE2525CDER220M51 is a general purpose inductor from Vishay with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 2.8A and a DC resistance of 0.174 ohms. The inductor is shielded and has a self resonance frequency of 8.3 MHz. It is a surface mount component with a 2525 package type and quad terminal placement.
Sign in to ask questions about the Vishay IHLE2525CDER220M51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLE2525CDER220M51 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.214 |
| Tolerance | 20 |
| Package Width | 7.117 |
| Package Height | 3.23 |
| Terminal Placement | QUAD |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.174 |
| Rated Current-Max | 2.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 8.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLE2525CDER220M51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.