
This Vishay inductor features a general purpose design with a nominal inductance of 22uH and a maximum rated current of 2.8A. It operates within a temperature range of -55°C to 155°C and has a shielded construction. The inductor is a quad terminal type with a package height of 3.23mm and dimensions of 7.214mm x 7.117mm. It is designed for high current applications and has a self resonance frequency of 8.3MHz.
Vishay IHLE2525CDER220M5A technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.214 |
| Tolerance | 20 |
| Package Width | 7.117 |
| Package Height | 3.23 |
| Terminal Placement | QUAD |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.174 |
| Rated Current-Max | 2.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 8.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.