The IHLE2525CDER3R3M5A is a general purpose inductor from Vishay with a nominal inductance of 3.3uH and a maximum rated current of 6.8A. It has a DC resistance of 0.0284 ohms and is shielded for electromagnetic interference protection. The inductor is a quad terminal type and is designed for high current applications. It has a self resonance frequency of 28.6 MHz and is suitable for surface mount applications. The inductor operates over a temperature range of -55 to 155 degrees Celsius.
Vishay IHLE2525CDER3R3M5A technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.214 |
| Tolerance | 20 |
| Package Width | 7.117 |
| Package Height | 3.23 |
| Terminal Placement | QUAD |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0284 |
| Rated Current-Max | 6.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 28.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.