The IHLE2525CDER4R7M5A is a surface mount general purpose inductor from Vishay. It has a nominal inductance of 4.7uH and a maximum rated current of 5.6A. The inductor is shielded and has a self resonance frequency of 25.5 MHz. It is designed for high current applications and has a DC resistance of 0.0384 ohms. The inductor is available in a 2525 package type with a quad terminal placement.
Vishay IHLE2525CDER4R7M5A technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.214 |
| Tolerance | 20 |
| Package Width | 7.117 |
| Package Height | 3.23 |
| Terminal Placement | QUAD |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0384 |
| Rated Current-Max | 5.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 25.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.