The IHLE2525CDERR68M51 is a surface mount general purpose inductor from Vishay with a nominal inductance of 0.68uH and a tolerance of 20%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The inductor is shielded and designed for high current applications. It has a DC resistance of 0.00576 ohms and a self resonance frequency of 56.1 MHz.
Vishay IHLE2525CDERR68M51 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.214 |
| Tolerance | 20 |
| Package Width | 7.117 |
| Package Height | 3.23 |
| Terminal Placement | QUAD |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00576 |
| Rated Current-Max | 16.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 56.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.