Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 25.5A 0.00367Ohm DCR 5050 T/R
Vishay IHLE5050FHER2R2M51 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | QUAD |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00367 |
| Rated Current-Max | 25.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 23.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.