Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 50A 0.00133Ohm DCR 5050 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | QUAD |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00133 |
| Rated Current-Max | 50 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 63.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |