The IHLM2525CZEBR10M01 is a shielded wirewound inductor from Vishay with a nominal inductance of 0.1uH and a tolerance of 20%. It has a maximum DC current rating of 32.5A and a maximum saturation current of 60A. The inductor is available in a 2525 case size with dimensions of 7.24mm in length, 3mm in height, and 6.72mm in depth. The operating temperature range is from -55°C to 125°C.
Vishay IHLM2525CZEBR10M01 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 32.5(Typ)A |
| Maximum Saturation Current | 60(Typ)A |
| Max DC Resistance | 0.0017Ohm |
| Case Size | 2525 |
| Product Length | 7.24mm |
| Height | 3mm |
| Product Depth | 6.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLM2525CZEBR10M01 to view detailed technical specifications.
No datasheet is available for this part.