
General purpose, shielded, surface mount fixed inductor with 1uH inductance and 20% tolerance. Features a composite core material and a 2525 package size. Offers a high current rating of 11A (RMS and DC) and a saturation current of 22A. Operating temperature range is -55°C to 125°C, with a low DC resistance of 9mR. This RoHS compliant component is supplied on tape and reel.
Vishay IHLM2525CZER1R0M01 technical specifications.
| Package/Case | 2525 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 11A |
| DC Resistance (DCR) | 10mR |
| Depth | 6.72mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 11A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 9mR |
| RMS Current (Irms) | 11A |
| RoHS Compliant | Yes |
| Saturation Current | 22A |
| Self Resonant Frequency | 5MHz |
| Series | IHLM-2525CZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.255inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLM2525CZER1R0M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
