Ind High Current Shld 22UH 20% 100KHZ 2525
Vishay IHLM2525CZER220M11 technical specifications.
| Height | 3mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLM2525CZER220M11 to view detailed technical specifications.
No datasheet is available for this part.