
The IHLM2525CZER2R2M07 is a surface mount fixed inductor from Vishay with a saturation current of 14A and inductance of 2.2uH. It has a tolerance of 20% and is shielded. The inductor is packaged in a 2525 case and is lead free. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Vishay IHLM2525CZER2R2M07 technical specifications.
| Package/Case | 2525 |
| DC Resistance (DCR) | 17.73mR |
| Depth | 6.72mm |
| Height | 3mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 14A |
| Series | IHLM-2525CZ-07 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.