
General purpose, shielded fixed inductor with 4.7 µH inductance and 20% tolerance. Features a composite metal/ferrite core, 5.5A rated current, and 10A saturation current. Designed for surface mount applications in a 2525 package, operating from -55°C to 125°C. DCR is 40mΩ at a test frequency of 100kHz. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLM2525CZER4R7M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLM2525CZER4R7M01 technical specifications.
| Package/Case | 2525 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 5.5A |
| DC Resistance (DCR) | 40mR |
| Depth | 6.72mm |
| Height | 3mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 5.5A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.5A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 5MHz |
| Series | IHLM-2525CZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLM2525CZER4R7M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
