
Surface mount shielded wirewound power inductor with 8.2µH inductance and 20% tolerance. Features a 4A current rating, 68mΩ DC resistance, and a 7.5A saturation current. Operates across a -55°C to 125°C temperature range. Packaged in a 2525 case with tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLM2525CZER8R2M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLM2525CZER8R2M01 technical specifications.
| Package/Case | 2525 |
| Core Material | Metal, Composite |
| Current Rating | 4A |
| DC Resistance (DCR) | 68mR |
| Depth | 6.72mm |
| Height | 3mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Saturation Current | 7.5A |
| Self Resonant Frequency | 5MHz |
| Series | IHLM-2525CZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLM2525CZER8R2M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
