
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz 23A 0.0028Ohm DCR 2525 T/R
Checking distributor stock and pricing after the page loads.
Vishay IHLM2525CZERR22M01 technical specifications.
| Package/Case | 2525 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 2.8mR |
| Depth | 6.72mm |
| Height | 3mm |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Max DC Current | 23A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 40A |
| Self Resonant Frequency | 5MHz |
| Series | IHLM-2525CZ-01 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.