Low Profile, High Current Inductors - Special Molding
Vishay IHLM2525CZERR22MA1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 23(Typ)A |
| Maximum Saturation Current | 40(Typ)A |
| Max DC Resistance | 0.0028Ohm |
| Case Size | 2525 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Vishay IHLM2525CZERR22MA1 to view detailed technical specifications.
No datasheet is available for this part.