
General purpose fixed inductor featuring a composite metal/ferrite core. Surface mountable in a 2525 package, this shielded component offers 470nH inductance with a 20% tolerance. It handles a maximum DC current of 17.5A and an RMS current of 17.5A, with a saturation current of 26A. Operating temperature range is -55°C to 125°C, and it boasts a low DC resistance of 4.2mR.
Checking distributor stock and pricing after the page loads.
Vishay IHLM2525CZERR47M01 technical specifications.
| Package/Case | 2525 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 17.5A |
| DC Resistance (DCR) | 4.2mR |
| Depth | 6.72mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 17.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 17.5A |
| RoHS Compliant | Yes |
| Saturation Current | 26A |
| Self Resonant Frequency | 5MHz |
| Series | IHLM-2525CZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
No datasheet is available for this part.