Inductor Power Shielded Wirewound 0.2uH 20% 100KHz 24A 0.003Ohm DCR 2525
Checking distributor stock and pricing after the page loads.
Vishay IHLM2525CZRZR20ML1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 24(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 41(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.003Ohm |
| Case Size | 2525 |
| Product Length | 7.24mm |
| Height | 3mm |
| Product Depth | 6.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |