Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 9.5A 0.0105Ohm DCR 1616 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.5(Typ)A |
| Maximum Saturation Current | 9.5(Typ)A |
| Max DC Resistance | 0.0105Ohm |
| Minimum Self Resonant Frequency | 214M(Typ)Hz |
| Case Size | 1616 |
| Product Length | 4.7mm |
| Height | 1.2mm |
| Product Depth | 4.31mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |