The IHLP-2525CZ-01 is a shielded wirewound inductor with a powdered iron core, offering 0.2uH inductance and 20% tolerance. It has a maximum DC current of 24A and a maximum saturation current of 41A. The inductance decreases by 20% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 150MHz and a maximum DC resistance of 0.003 ohms. It is available in a 2525 case size with a length of 7.24mm, height of 3mm, and depth of 6.72mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Vishay IHLP-2525CZ-01 0.2UH 20% ER E3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 24(Typ)A |
| Maximum Saturation Current | 41(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.003Ohm |
| Minimum Self Resonant Frequency | 150M(Typ)Hz |
| Case Size | 2525 |
| Product Length | 7.24mm |
| Height | 3mm |
| Product Depth | 6.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |