The IHLP-2525EZ-050.15uH20%ERe3 is a shielded wirewound inductor from Vishay, a type of power inductor with a powdered iron core. It has a tolerance of 20% and an inductance test frequency of 100K. The inductor's maximum DC current is 30 amps, and its maximum saturation current is 42 amps. It measures 7.24mm in length, 6.72mm in depth, and 5mm in height, with a case size of 2525. The inductor operates between -55°C and 125°C.
Vishay IHLP-2525EZ-050.15uH20%ERe3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 30(Typ)A |
| Maximum Saturation Current | 42(Typ)A |
| Max DC Resistance | 0.0014Ohm |
| Case Size | 2525 |
| Product Length | 7.24mm |
| Height | 5mm |
| Product Depth | 6.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP-2525EZ-050.15uH20%ERe3 to view detailed technical specifications.
No datasheet is available for this part.