The IHLP-5050EZ-018.2uH ±20% Shielded Power Inductor is a wirewound, shielded inductor with a powdered iron core. It has an inductance of 8.2uH with a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current of 9.5A (typical) and a maximum saturation current of 18A (typical). The inductor's inductance decreases by 20% at its maximum saturation current. The device has a maximum DC resistance of 0.0225 ohms and is available in a 5050 case size with dimensions of 13.7mm in length, 5mm in height, and 12.9mm in depth. The inductor operates over a temperature range of -55°C to 125°C.
Vishay IHLP-5050EZ-018.2uH± 20%ERe3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.5(Typ)A |
| Maximum Saturation Current | 18(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0225Ohm |
| Case Size | 5050 |
| Product Length | 13.7mm |
| Height | 5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP-5050EZ-018.2uH± 20%ERe3 to view detailed technical specifications.
No datasheet is available for this part.