The IHLP-5050FD-01 1.0uH ±20%R95 inductor is a shielded wirewound power inductor with a powdered iron core. It features a 20% tolerance and a maximum DC current of 32A (typical). The inductor has a maximum saturation current of 49A (typical) and an inductance decrease percentage of 20% at the maximum saturation current. The device is available in a 5050 case size with a product length of 13.7mm, height of 6.5mm, and product depth of 12.9mm. The operating temperature range is from -55°C to 125°C.
Vishay IHLP-5050FD-01 1.0uH ±20%R95 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 32(Typ)A |
| Maximum Saturation Current | 49(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.002Ohm |
| Case Size | 5050 |
| Product Length | 13.7mm |
| Height | 6.5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Vishay IHLP-5050FD-01 1.0uH ±20%R95 to view detailed technical specifications.
No datasheet is available for this part.