Inductor Power Shielded Wirewound 15uH 20% 100KHz Powdered Iron 14A 0.0144Ohm DCR 6767 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 14(Typ)A |
| Maximum Saturation Current | 12(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0144Ohm |
| Minimum Self Resonant Frequency | 7.5M(Typ)Hz |
| Case Size | 6767 |
| Product Length | 17.28mm |
| Height | 7mm |
| Product Depth | 17.15mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |