The IHLP-6767GZ-1A 8.2uH ±20% ER e3 is a shielded wirewound inductor with a powdered iron core. It has an inductance of 8.2uH and a tolerance of ±20%. The inductor is rated for a maximum DC current of 21A and a maximum saturation current of 18A. The inductor's inductance decreases by 20% at its saturation current. The device has a maximum DC resistance of 0.0081R and a minimum self-resonant frequency of 10M. The inductor is available in a 6767 case size with dimensions of 17.28mm in length, 7mm in height, and 17.15mm in depth. It operates over a temperature range of -55°C to 125°C.
Vishay IHLP-6767GZ-1A 8.2uH ±20% ER e3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 21(Typ)A |
| Maximum Saturation Current | 18(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0081Ohm |
| Minimum Self Resonant Frequency | 10M(Typ)Hz |
| Case Size | 6767 |
| Product Length | 17.28mm |
| Height | 7mm |
| Product Depth | 17.15mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay IHLP-6767GZ-1A 8.2uH ±20% ER e3 to view detailed technical specifications.
No datasheet is available for this part.